+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110007121

Contact; male; Han® TC200; copper alloy; silver plated; 50mm2


Manufacturer: HARTING

Manufacturer part number:
09110007121
TME Symbol:
09110007121

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
50mm2
Connector variant
with finger protected terminals
Electrical mounting
crimped
Current rating
200A
Mechanical durability
500 cycles
Gross weight28.7 g
Certificates
EAN code5713140015593
See other products in this category: HARTING connectors HARTING,
*
09110007121
0 in TME stock
Net price for quantities from 1 pcs - 22.37 USDGross price for quantities from 1 pcs - 22.37 USD
Net price for quantities from 2 pcs - 19.05 USDGross price for quantities from 2 pcs - 19.05 USD
Net price for quantities from 10 pcs - 17.54 USDGross price for quantities from 10 pcs - 17.54 USD
Net price for quantities from 50 pcs - 16.56 USDGross price for quantities from 50 pcs - 16.56 USD
Net price for quantities from 250 pcs - 15.63 USDGross price for quantities from 250 pcs - 15.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.