+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110007536

Contact; female; Han-Modular®; 300A; Mech.durability: 500cycles


Manufacturer: HARTING

Manufacturer part number:
09110007536
TME Symbol:
09110007536

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Current rating
300A
Mechanical durability
500 cycles
Rated voltage
1kV
Engineering PN
Han TC300 male contact 95mm²
Operating temperature
-40...125°C
Gross weight48.18 g
Certificates
EAN code5713140188396
See other products in this category: HARTING connectors HARTING,
*
09110007536
0 in TME stock
Net price for quantities from 1 pcs - 23.93 USDGross price for quantities from 1 pcs - 23.93 USD
Net price for quantities from 2 pcs - 20.91 USDGross price for quantities from 2 pcs - 20.91 USD
Net price for quantities from 4 pcs - 20.06 USDGross price for quantities from 4 pcs - 20.06 USD
Net price for quantities from 10 pcs - 19.22 USDGross price for quantities from 10 pcs - 19.22 USD
Net price for quantities from 50 pcs - 17.89 USDGross price for quantities from 50 pcs - 17.89 USD
Net price for quantities from 250 pcs - 16.62 USDGross price for quantities from 250 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs