+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110012675

Contact; male; screw; 650A; PIN: 1; 4kV; Han 1HC-Sti-S-M12, 650A


Manufacturer: HARTING

Manufacturer part number:
09110012675
TME Symbol:
09110012675

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
screw
Current rating
650A
Number of pins
1
Rated voltage
4kV
Engineering PN
Han 1HC-Sti-S-M12, 650A
Operating temperature
-40...125°C
Gross weight554.4 g
Certificates
EAN code5713140016033

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09110012675
0 in TME stock
Net price for quantities from 1 pcs - 110.02 USDGross price for quantities from 1 pcs - 110.02 USD
Net price for quantities from 10 pcs - 100.72 USDGross price for quantities from 10 pcs - 100.72 USD
Net price for quantities from 100 pcs - 92.35 USDGross price for quantities from 100 pcs - 92.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.