+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120009908

Mounting adapter; Leiterplatten Adapter Han Q7/0 2,4mm


Manufacturer: HARTING

Manufacturer part number:
09120009908
TME Symbol:
09120009908

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Engineering PN
Leiterplatten Adapter Han Q7/0 2,4mm
Gross weight3 g
Certificates
EAN code5713140016316
See other products in this category: Other connectors Harting HARTING,
*
09120009908
0 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 100 pcs - 8.81 USDGross price for quantities from 100 pcs - 8.81 USD
Net price for quantities from 200 pcs - 8.50 USDGross price for quantities from 200 pcs - 8.50 USD
Net price for quantities from 250 pcs - 8.35 USDGross price for quantities from 250 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.