+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120009957

Connector: HDC; plug; male; 1A; 50V; Han-Modular®; PIN: 8; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09120009957
TME Symbol:
09120009957

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
plug
Kind of connector
male
Current rating
1A
Rated voltage
50V
Manufacturer series
Han-Modular®
Number of pins
8
Flammability rating
UL94V-0
Insulator material
polycarbonate
Connectors application
09140014622 module
Wire size
24AWG...22AWG
Engineering PN
RJ45 Plug Stewart
Operating temperature
-40...85°C
Gross weight2.933 g
EAN code5713140016385

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120009957
25 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs