+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120012774

Contact; male; A3; crimped; 1A; 50V; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09120012774
TME Symbol:
09120012774

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
crimped
Current rating
1A
Rated voltage
50V
Engineering PN
Han Brid-Firewire-F Wanddurchführung
Operating temperature
-40...85°C
Gross weight15 g
Certificates
EAN code5713140016484
See other products in this category: Other connectors Harting HARTING,
*
09120012774
0 in TME stock
Net price for quantities from 1 pcs - 63.14 USDGross price for quantities from 1 pcs - 63.14 USD
Net price for quantities from 3 pcs - 56.50 USDGross price for quantities from 3 pcs - 56.50 USD
Net price for quantities from 5 pcs - 49.86 USDGross price for quantities from 5 pcs - 49.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.