+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120012794

Contact; male,female; A3; crimped; 1A; 50V; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09120012794
TME Symbol:
09120012794

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Connector variant
A3
Electrical mounting
crimped
Current rating
1A
Rated voltage
50V
Engineering PN
Han Brid-USB-F Wanddurchführung
Operating temperature
-40...85°C
Kind of connector
  • female
  • male
Gross weight18.23 g
Certificates
EAN code5713140016491
See other products in this category: Other connectors Harting HARTING,
*
09120012794
8 in TME stock
Net price for quantities from 1 pcs - 72.75 USDGross price for quantities from 1 pcs - 72.75 USD
Net price for quantities from 5 pcs - 66.87 USDGross price for quantities from 5 pcs - 66.87 USD
Net price for quantities from 10 pcs - 62.65 USDGross price for quantities from 10 pcs - 62.65 USD
Net price for quantities from 25 pcs - 57.38 USDGross price for quantities from 25 pcs - 57.38 USD
Net price for quantities from 50 pcs - 54.83 USDGross price for quantities from 50 pcs - 54.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.