+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120013091

Connector: HDC; socket; male,female; 1A; 50V; PIN: 2; crimped


Manufacturer: HARTING

Manufacturer part number:
09120013091
TME Symbol:
09120013091

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Current rating
1A
Rated voltage
50V
Number of pins
2
Electrical mounting
crimped
Connector variant
A3
Engineering PN
Han Brid-USB-M Patchkabel
Operating temperature
-40...85°C
Kind of connector
  • female
  • male
Gross weight10.74 g
Certificates
EAN code5713140016514
See other products in this category: Other connectors Harting HARTING,
*
09120013091
8 in TME stock
Net price for quantities from 1 pcs - 13.83 USDGross price for quantities from 1 pcs - 13.83 USD
Net price for quantities from 50 pcs - 12.55 USDGross price for quantities from 50 pcs - 12.55 USD
Net price for quantities from 250 pcs - 11.69 USDGross price for quantities from 250 pcs - 11.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.