+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120022611

Contact; male; A3; crimped; 10A; 50V; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
09120022611
TME Symbol:
09120022611

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Brid-sti-lp Cu-Bus-Modul(G) bestückt
Operating temperature
-40...125°C
Gross weight6 g
Certificates
EAN code5713140016521
See other products in this category: Other connectors Harting HARTING,
*
09120022611
0 in TME stock
Net price for quantities from 1 pcs - 19.91 USDGross price for quantities from 1 pcs - 19.91 USD
Net price for quantities from 3 pcs - 18.75 USDGross price for quantities from 3 pcs - 18.75 USD
Net price for quantities from 5 pcs - 18.20 USDGross price for quantities from 5 pcs - 18.20 USD
Net price for quantities from 10 pcs - 17.44 USDGross price for quantities from 10 pcs - 17.44 USD
Net price for quantities from 20 pcs - 16.70 USDGross price for quantities from 20 pcs - 16.70 USD
Net price for quantities from 50 pcs - 15.70 USDGross price for quantities from 50 pcs - 15.70 USD
Net price for quantities from 100 pcs - 14.93 USDGross price for quantities from 100 pcs - 14.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.