+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120022701

Connector: HDC; module; female; 10A; 50V; PIN: 2; crimped; Type: A3


Manufacturer: HARTING

Manufacturer part number:
09120022701
TME Symbol:
09120022701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
10A
Rated voltage
50V
Number of pins
2
Electrical mounting
crimped
Connector variant
A3
Engineering PN
Han Brid-bu-lp Cu-Bus-Modul(G) bestückt
Operating temperature
-40...125°C
Gross weight6 g
Certificates
EAN code5713140016606
See other products in this category: Other connectors Harting HARTING,
*
09120022701
0 in TME stock
Net price for quantities from 1 pcs - 16.07 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 10 pcs - 15.06 USDGross price for quantities from 10 pcs - 15.06 USD
Net price for quantities from 50 pcs - 14.22 USDGross price for quantities from 50 pcs - 14.22 USD
Net price for quantities from 100 pcs - 13.72 USDGross price for quantities from 100 pcs - 13.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.