+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120022753

Connector: HDC; contact insert; female; 40A; 400V; Han Q; PIN: 3


Manufacturer: HARTING

Manufacturer part number:
09120022753
TME Symbol:
09120022753

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
40A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
3
Connector pinout layout
2P+PE
Case
size 3A
Electrical mounting
screw terminal (axial-screw)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
2.5...6mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight23.2 g
Certificates
EAN code5713140016644
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120022753
4 in TME stock
Net price for quantities from 1 pcs - 37.15 USDGross price for quantities from 1 pcs - 37.15 USD
Net price for quantities from 3 pcs - 33.24 USDGross price for quantities from 3 pcs - 33.24 USD
Net price for quantities from 5 pcs - 29.34 USDGross price for quantities from 5 pcs - 29.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.