+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120023052

Connector: HDC; contact insert; male; 40A; 830V; Han Q; PIN: 3; 2P+PE


Manufacturer: HARTING

Manufacturer part number:
09120023052
TME Symbol:
09120023052

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
40A
Rated voltage
830V
Manufacturer series
Han Q
Number of pins
3
Connector pinout layout
2P+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight12.13 g
Certificates
EAN code5713140016705
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120023052
6 in TME stock
Net price for quantities from 1 pcs - 16.36 USDGross price for quantities from 1 pcs - 16.36 USD
Net price for quantities from 10 pcs - 13.69 USDGross price for quantities from 10 pcs - 13.69 USD
Net price for quantities from 20 pcs - 12.90 USDGross price for quantities from 20 pcs - 12.90 USD
Net price for quantities from 30 pcs - 12.50 USDGross price for quantities from 30 pcs - 12.50 USD
Net price for quantities from 50 pcs - 12.05 USDGross price for quantities from 50 pcs - 12.05 USD
Net price for quantities from 100 pcs - 11.55 USDGross price for quantities from 100 pcs - 11.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs