+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120023101

Contact; female; A3; crimped; 10A; 50V; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
09120023101
TME Symbol:
09120023101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Connector variant
A3
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Brid-bu-c Cu-Bus-Modul (G)
Operating temperature
-40...125°C
Gross weight4 g
Certificates
EAN code5713140016712
See other products in this category: Other connectors Harting HARTING,
*
09120023101
0 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 3 pcs - 8.51 USDGross price for quantities from 3 pcs - 8.51 USD
Net price for quantities from 5 pcs - 7.50 USDGross price for quantities from 5 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.