+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120023151

Connector: HDC; contact insert; female; 40A; 400V; Han Q; PIN: 3


Manufacturer: HARTING

Manufacturer part number:
09120023151
TME Symbol:
09120023151

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
40A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
3
Connector pinout layout
2P+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight6.665 g
Certificates
EAN code5713140016729
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120023151
32 in TME stock
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 10 pcs - 12.46 USDGross price for quantities from 10 pcs - 12.46 USD
Net price for quantities from 30 pcs - 11.43 USDGross price for quantities from 30 pcs - 11.43 USD
Net price for quantities from 50 pcs - 10.87 USDGross price for quantities from 50 pcs - 10.87 USD
Net price for quantities from 100 pcs - 10.16 USDGross price for quantities from 100 pcs - 10.16 USD
Net price for quantities from 250 pcs - 9.43 USDGross price for quantities from 250 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs