+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120032701

Connector: HDC; male,female; PIN: 2

Manufacturer: HARTING

Manufacturer part number:
09120032701
TME Symbol:
09120032701

Specification

Manufacturer
HARTING
Type of connector
HDC
Number of pins
2
Kind of connector
  • female
  • male
Gross weight4.1 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09120032701
0 in TME stock
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
Net price for quantities from 50 pcs - 5.16 USDGross price for quantities from 50 pcs - 5.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs