+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120032770

Connector: HDC; socket; female; 10A; 24V; PIN: 2; screw


Manufacturer: HARTING

Manufacturer part number:
09120032770
TME Symbol:
09120032770

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
24V
Number of pins
2
Electrical mounting
screw
Connector variant
shielded
Engineering PN
Han Brid-RJ45 C-F WDF m. Printklemme
Operating temperature
-40...125°C
Gross weight14 g
Certificates
EAN code5713140016781
See other products in this category: Other connectors Harting HARTING,
*
09120032770
0 in TME stock
Net price for quantities from 1 pcs - 44.53 USDGross price for quantities from 1 pcs - 44.53 USD
Net price for quantities from 50 pcs - 41.49 USDGross price for quantities from 50 pcs - 41.49 USD
Net price for quantities from 100 pcs - 38.89 USDGross price for quantities from 100 pcs - 38.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.