+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120032774

Connector: HDC; socket; female; 10A; 24V; PIN: 2,10; screw; 8p8c


Manufacturer: HARTING

Manufacturer part number:
09120032774
TME Symbol:
09120032774

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
24V
Number of pins
2, 10
Electrical mounting
screw
Connector pinout layout
8p8c
Connector variant
shielded
Engineering PN
Han Brid-RJ45 C-F WDF
Operating temperature
-40...125°C
Gross weight19.5 g
Certificates
EAN code5713140016798
See other products in this category: Other connectors Harting HARTING,
*
09120032774
5 in TME stock
Net price for quantities from 1 pcs - 66.80 USDGross price for quantities from 1 pcs - 66.80 USD
Net price for quantities from 5 pcs - 64.99 USDGross price for quantities from 5 pcs - 64.99 USD
Net price for quantities from 25 pcs - 55.95 USDGross price for quantities from 25 pcs - 55.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs