+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120032776

Connector: HDC; socket; female; 10A; 24V; PIN: 2; IDC; 8p8c

Manufacturer: HARTING

Manufacturer part number:
09120032776
TME Symbol:
09120032776

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
24V
Number of pins
2
Electrical mounting
IDC
Connector pinout layout
8p8c
Connector variant
shielded
Engineering PN
Han Brid-RJ45 C-F WDF
Operating temperature
-40...125°C
Gross weight17 g
Certificates
EAN code5713140016804
See other products in this category: Other connectors Harting HARTING,
*
09120032776
0 in TME stock
Net price for quantities from 1 pcs - 81.97 USDGross price for quantities from 1 pcs - 81.97 USD
Net price for quantities from 5 pcs - 76.50 USDGross price for quantities from 5 pcs - 76.50 USD
Net price for quantities from 10 pcs - 69.68 USDGross price for quantities from 10 pcs - 69.68 USD
Net price for quantities from 30 pcs - 64.47 USDGross price for quantities from 30 pcs - 64.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.