+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120032784

Connector: HDC; female; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09120032784
TME Symbol:
09120032784

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
female
Number of pins
2
Gross weight22 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09120032784
0 in TME stock
Net price for quantities from 1 pcs - 63.39 USDGross price for quantities from 1 pcs - 63.39 USD
Net price for quantities from 3 pcs - 56.72 USDGross price for quantities from 3 pcs - 56.72 USD
Net price for quantities from 5 pcs - 50.05 USDGross price for quantities from 5 pcs - 50.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.