+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120033001

Connector: HDC; male; 10A; 25V; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09120033001
TME Symbol:
09120033001

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male
Current rating
10A
Rated voltage
25V
Number of pins
8
Operating temperature
-40...125°C
Gross weight12 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09120033001
0 in TME stock
Net price for quantities from 1 pcs - 13.73 USDGross price for quantities from 1 pcs - 13.73 USD
Net price for quantities from 3 pcs - 12.36 USDGross price for quantities from 3 pcs - 12.36 USD
Net price for quantities from 5 pcs - 10.85 USDGross price for quantities from 5 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.