+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120033015

Connector: HDC; 10A; 24V; PIN: 2; IDC; UL94V-0; A3; polycarbonate

Manufacturer: HARTING

Manufacturer part number:
09120033015
TME Symbol:
09120033015

Specification

Manufacturer
HARTING
Type of connector
HDC
Current rating
10A
Rated voltage
24V
Number of pins
2
Electrical mounting
IDC
Flammability rating
UL94V-0
Connector variant
A3
Insulator material
polycarbonate
Engineering PN
Han-Brid RJ45C-M-RJ industrial 10G
Operating temperature
-40...125°C
Gross weight37.33 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09120033015
0 in TME stock
Net price for quantities from 10 pcs - 40.62 USDGross price for quantities from 10 pcs - 40.62 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs