+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120033021

Contact; male; unshielded; IDC; 10A; 24V; 8p8c; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09120033021
TME Symbol:
09120033021

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
unshielded
Electrical mounting
IDC
Current rating
10A
Rated voltage
24V
Connector pinout layout
8p8c
Engineering PN
Han Brid-RJ45 C-M Stewart
Operating temperature
-40...125°C
Gross weight14.79 g
Certificates
EAN code5713140016903
See other products in this category: Other connectors Harting HARTING,
*
09120033021
8 in TME stock
Net price for quantities from 1 pcs - 17.60 USDGross price for quantities from 1 pcs - 17.60 USD
Net price for quantities from 30 pcs - 15.17 USDGross price for quantities from 30 pcs - 15.17 USD
Net price for quantities from 50 pcs - 14.39 USDGross price for quantities from 50 pcs - 14.39 USD
Net price for quantities from 100 pcs - 13.49 USDGross price for quantities from 100 pcs - 13.49 USD
Net price for quantities from 250 pcs - 12.80 USDGross price for quantities from 250 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)