+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120033031

Contact; male; A3; IDC; 10A; 24V; Han Brid-RJ45 C-M Hirose


Manufacturer: HARTING

Manufacturer part number:
09120033031
TME Symbol:
09120033031

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
IDC
Current rating
10A
Rated voltage
24V
Engineering PN
Han Brid-RJ45 C-M Hirose
Operating temperature
-40...125°C
Gross weight16.32 g
Certificates
EAN code5713140016910
See other products in this category: Other connectors Harting HARTING,
*
09120033031
4 in TME stock
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 3 pcs - 12.29 USDGross price for quantities from 3 pcs - 12.29 USD
Net price for quantities from 5 pcs - 10.79 USDGross price for quantities from 5 pcs - 10.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.