+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120033051

Connector: HDC; contact insert; male; 40A; 400V; Han Q; PIN: 4; 3+PE


Manufacturer: HARTING

Manufacturer part number:
09120033051
TME Symbol:
09120033051

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
40A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
4
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han Q3/0 -M- Crimp
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight10.24 g
Certificates
EAN code5713140016941

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120033051
20 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 50 pcs - 10.86 USDGross price for quantities from 50 pcs - 10.86 USD
Net price for quantities from 100 pcs - 10.25 USDGross price for quantities from 100 pcs - 10.25 USD
Net price for quantities from 150 pcs - 9.87 USDGross price for quantities from 150 pcs - 9.87 USD
Net price for quantities from 200 pcs - 9.61 USDGross price for quantities from 200 pcs - 9.61 USD
Net price for quantities from 250 pcs - 9.44 USDGross price for quantities from 250 pcs - 9.44 USD
Net price for quantities from 300 pcs - 9.30 USDGross price for quantities from 300 pcs - 9.30 USD
Net price for quantities from 500 pcs - 8.99 USDGross price for quantities from 500 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs