+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120033052

Contact; male; A3; crimped; 40A; 830V; Han Q3/0-m-crimp HV

Manufacturer: HARTING

Manufacturer part number:
09120033052
TME Symbol:
09120033052

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
crimped
Current rating
40A
Rated voltage
830V
Engineering PN
Han Q3/0-m-crimp HV
Operating temperature
-40...125°C
Gross weight11.39 g
Certificates
EAN code5713140186538
See other products in this category: HARTING connectors HARTING,
*
09120033052
0 in TME stock
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 13.20 USD
Net price for quantities from 500 pcs - 12.26 USDGross price for quantities from 500 pcs - 12.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.