+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120033152

Connector: HDC; female; 40A; 830V; PIN: 3; crimped; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09120033152
TME Symbol:
09120033152

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
female
Current rating
40A
Rated voltage
830V
Number of pins
3
Electrical mounting
crimped
Engineering PN
Han Q3/0-f-crimp HV
Operating temperature
-40...125°C
Gross weight9.7 g
Certificates
EAN code5713140186545
See other products in this category: HARTING connectors HARTING,
*
09120033152
0 in TME stock
Net price for quantities from 10 pcs - 16.47 USDGross price for quantities from 10 pcs - 16.47 USD
Net price for quantities from 20 pcs - 15.53 USDGross price for quantities from 20 pcs - 15.53 USD
Net price for quantities from 30 pcs - 15.00 USDGross price for quantities from 30 pcs - 15.00 USD
Net price for quantities from 50 pcs - 14.40 USDGross price for quantities from 50 pcs - 14.40 USD
Net price for quantities from 100 pcs - 13.66 USDGross price for quantities from 100 pcs - 13.66 USD
Net price for quantities from 250 pcs - 12.85 USDGross price for quantities from 250 pcs - 12.85 USD
Net price for quantities from 500 pcs - 12.34 USDGross price for quantities from 500 pcs - 12.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.