+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120042711

Contact; female; A3; crimped; 10A; 50V; -40÷70°C


Manufacturer: HARTING

Manufacturer part number:
09120042711
TME Symbol:
09120042711

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Connector variant
A3
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Brid-bu-c + 2LWL-Sti-c (K)
Operating temperature
-40...70°C
Gross weight8 g
Certificates
EAN code5713140017054
See other products in this category: Other connectors Harting HARTING,
*
09120042711
0 in TME stock
Net price for quantities from 1 pcs - 22.67 USDGross price for quantities from 1 pcs - 22.67 USD
Net price for quantities from 3 pcs - 20.40 USDGross price for quantities from 3 pcs - 20.40 USD
Net price for quantities from 5 pcs - 17.79 USDGross price for quantities from 5 pcs - 17.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.