+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120043051

Connector: HDC; contact insert; male; 40A; 830V; Han Q; PIN: 4


Manufacturer: HARTING

Manufacturer part number:
09120043051
TME Symbol:
09120043051

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
40A
Rated voltage
830V
Manufacturer series
Han Q
Number of pins
4
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han Q4/0 -M- Crimp
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight9.64 g
Certificates
EAN code5713140017146

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120043051
44 in TME stock
Net price for quantities from 1 pcs - 12.96 USDGross price for quantities from 1 pcs - 12.96 USD
Net price for quantities from 10 pcs - 10.05 USDGross price for quantities from 10 pcs - 10.05 USD
Net price for quantities from 100 pcs - 9.26 USDGross price for quantities from 100 pcs - 9.26 USD
Net price for quantities from 1000 pcs - 8.49 USDGross price for quantities from 1000 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs