+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120052633

Connector: HDC; contact insert; male; 16A; 400V; Han Q; PIN: 6; 5+PE

Manufacturer: HARTING

Manufacturer part number:
09120052633
TME Symbol:
09120052633

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
6
Connector pinout layout
5+PE
Case
size 3A
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Engineering PN
Han Q5/0-M-QL 2,5mm²
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight18.56 g
Certificates
EAN code5713140017214

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120052633
71 in TME stock
Net price for quantities from 1 pcs - 19.65 USDGross price for quantities from 1 pcs - 19.65 USD
Net price for quantities from 10 pcs - 18.37 USDGross price for quantities from 10 pcs - 18.37 USD
Net price for quantities from 20 pcs - 17.70 USDGross price for quantities from 20 pcs - 17.70 USD
Net price for quantities from 30 pcs - 17.28 USDGross price for quantities from 30 pcs - 17.28 USD
Net price for quantities from 50 pcs - 16.71 USDGross price for quantities from 50 pcs - 16.71 USD
Net price for quantities from 100 pcs - 16.49 USDGross price for quantities from 100 pcs - 16.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs