+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120052733

Connector: HDC; contact insert; female; 16A; 400V; Han Q; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09120052733
TME Symbol:
09120052733

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
6
Connector pinout layout
5+PE
Case
size 3A
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Engineering PN
Han Q5/0-F-QL 2,5mm²
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight21.27 g
Certificates
EAN code5713140017238

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120052733
154 in TME stock
Net price for quantities from 1 pcs - 20.72 USDGross price for quantities from 1 pcs - 20.72 USD
Net price for quantities from 10 pcs - 19.03 USDGross price for quantities from 10 pcs - 19.03 USD
Net price for quantities from 20 pcs - 18.13 USDGross price for quantities from 20 pcs - 18.13 USD
Net price for quantities from 30 pcs - 17.59 USDGross price for quantities from 30 pcs - 17.59 USD
Net price for quantities from 50 pcs - 16.98 USDGross price for quantities from 50 pcs - 16.98 USD
Net price for quantities from 100 pcs - 16.31 USDGross price for quantities from 100 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs