+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120053001

Connector: HDC; contact insert; male; 16A; 400V; Han Q; PIN: 6; 5+PE


Manufacturer: HARTING

Manufacturer part number:
09120053001
TME Symbol:
09120053001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
6
Connector pinout layout
5+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han E®, Han® FO
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han Q 5/0-M-C
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • coded
  • w/o contacts
Gross weight12.54 g
EAN code5713140017252

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120053001
61 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 10 pcs - 8.07 USDGross price for quantities from 10 pcs - 8.07 USD
Net price for quantities from 100 pcs - 7.21 USDGross price for quantities from 100 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs