+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120053104

Connector: HDC; contact insert; female; 16A; 400V; Han Q; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09120053104
TME Symbol:
09120053104

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
6
Connector pinout layout
5+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han E®, Han® FO
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight13 g
Certificates
EAN code5713140162402
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120053104
0 in TME stock
Net price for quantities from 10 pcs - 8.68 USDGross price for quantities from 10 pcs - 8.68 USD
Net price for quantities from 20 pcs - 8.26 USDGross price for quantities from 20 pcs - 8.26 USD
Net price for quantities from 30 pcs - 8.02 USDGross price for quantities from 30 pcs - 8.02 USD
Net price for quantities from 50 pcs - 7.75 USDGross price for quantities from 50 pcs - 7.75 USD
Net price for quantities from 100 pcs - 7.38 USDGross price for quantities from 100 pcs - 7.38 USD
Net price for quantities from 150 pcs - 7.18 USDGross price for quantities from 150 pcs - 7.18 USD
Net price for quantities from 200 pcs - 7.03 USDGross price for quantities from 200 pcs - 7.03 USD
Net price for quantities from 250 pcs - 6.93 USDGross price for quantities from 250 pcs - 6.93 USD
Net price for quantities from 300 pcs - 6.85 USDGross price for quantities from 300 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs