+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120062663

Connector: HDC; contact insert; male; 10A,40A; 250V,400V; Han Q


Manufacturer: HARTING

Manufacturer part number:
09120062663
TME Symbol:
09120062663

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A/40A
Rated voltage
0.25kV/0.4kV
Manufacturer series
Han Q
Number of pins
7 (5+2)
Connector pinout layout
4+3+PE
Case
size Han Compact®
Electrical mounting
screw terminal (axial-screw), snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.25...1.5mm2/4...10mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
32.2x13.4mm
Operating temperature
-40...125°C
Gross weight45.53 g
Certificates
EAN code5713140017290

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120062663
11 in TME stock
Net price for quantities from 1 pcs - 49.65 USDGross price for quantities from 1 pcs - 49.65 USD
Net price for quantities from 10 pcs - 39.79 USDGross price for quantities from 10 pcs - 39.79 USD
Net price for quantities from 250 pcs - 35.24 USDGross price for quantities from 250 pcs - 35.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs