+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120062694

Contact; male; A3; crimped; 10A; 50V; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
09120062694
TME Symbol:
09120062694

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Brid-Wanddurchf.+ Cu-Bus Sti-c (G)
Operating temperature
-40...125°C
Gross weight16 g
Certificates
EAN code5713140017344
See other products in this category: Other connectors Harting HARTING,
*
09120062694
0 in TME stock
Net price for quantities from 1 pcs - 52.45 USDGross price for quantities from 1 pcs - 52.45 USD
Net price for quantities from 5 pcs - 48.25 USDGross price for quantities from 5 pcs - 48.25 USD
Net price for quantities from 10 pcs - 45.12 USDGross price for quantities from 10 pcs - 45.12 USD
Net price for quantities from 25 pcs - 41.32 USDGross price for quantities from 25 pcs - 41.32 USD
Net price for quantities from 50 pcs - 39.82 USDGross price for quantities from 50 pcs - 39.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.