+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120062695

Contact; male; A3; push-in; 10A; 50V; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
09120062695
TME Symbol:
09120062695

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
push-in
Current rating
10A
Rated voltage
50V
Engineering PN
Han Brid-Wandd.+ Cu-B Sti-c(G) WagoKlemm
Operating temperature
-40...125°C
Gross weight28 g
Certificates
EAN code5713140017351
See other products in this category: Other connectors Harting HARTING,
*
09120062695
0 in TME stock
Net price for quantities from 1 pcs - 83.44 USDGross price for quantities from 1 pcs - 83.44 USD
Net price for quantities from 3 pcs - 74.66 USDGross price for quantities from 3 pcs - 74.66 USD
Net price for quantities from 5 pcs - 65.88 USDGross price for quantities from 5 pcs - 65.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.