+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120062701

Connector: HDC; socket; female; 10A; 50V; PIN: 2; crimped; Type: A3


Manufacturer: HARTING

Manufacturer part number:
09120062701
TME Symbol:
09120062701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
50V
Number of pins
2
Electrical mounting
crimped
Connector variant
A3
Engineering PN
Han Brid-bu-c + Cu-Bus-Modul-bu-c (G)
Operating temperature
-40...125°C
Gross weight16 g
Certificates
EAN code5713140017375
See other products in this category: Other connectors Harting HARTING,
*
09120062701
0 in TME stock
Net price for quantities from 1 pcs - 110.20 USDGross price for quantities from 1 pcs - 110.20 USD
Net price for quantities from 3 pcs - 98.59 USDGross price for quantities from 3 pcs - 98.59 USD
Net price for quantities from 5 pcs - 87.00 USDGross price for quantities from 5 pcs - 87.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.