+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120062791

Connector: HDC; socket; PIN: 2; crimped; Type: A3


Manufacturer: HARTING

Manufacturer part number:
09120062791
TME Symbol:
09120062791

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Number of pins
2
Electrical mounting
crimped
Connector variant
A3
Engineering PN
Han Brid-Bu-c Abschlußstecker KuM20
Gross weight34 g
Certificates
EAN code5713140017429
See other products in this category: Other connectors Harting HARTING,
*
09120062791
0 in TME stock
Net price for quantities from 1 pcs - 205.82 USDGross price for quantities from 1 pcs - 205.82 USD
Net price for quantities from 5 pcs - 187.49 USDGross price for quantities from 5 pcs - 187.49 USD
Net price for quantities from 10 pcs - 169.61 USDGross price for quantities from 10 pcs - 169.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.