+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120062794

Connector: HDC; socket; female; 10A; 50V; PIN: 6; screw; Type: A3


Manufacturer: HARTING

Manufacturer part number:
09120062794
TME Symbol:
09120062794

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
50V
Number of pins
6
Electrical mounting
screw
Connector variant
A3
Engineering PN
Han Brid-Wanddurchf.+ Cu-Bus Bu-c (G)
Operating temperature
-40...125°C
Gross weight16 g
Certificates
EAN code5713140017443
See other products in this category: Other connectors Harting HARTING,
*
09120062794
0 in TME stock
Net price for quantities from 10 pcs - 43.19 USDGross price for quantities from 10 pcs - 43.19 USD
Net price for quantities from 50 pcs - 37.34 USDGross price for quantities from 50 pcs - 37.34 USD
Net price for quantities from 100 pcs - 35.77 USDGross price for quantities from 100 pcs - 35.77 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.