+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120062795

Connector: HDC; socket; female; 10A; 50V; PIN: 2,6; push-in; Type: A3


Manufacturer: HARTING

Manufacturer part number:
09120062795
TME Symbol:
09120062795

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
50V
Number of pins
2, 6
Electrical mounting
push-in
Connector variant
A3
Engineering PN
Han Brid-Wandd.+ Cu-B. Bu-c(G) WagoKlemm
Operating temperature
-40...125°C
Gross weight30 g
Certificates
EAN code5713140017450
See other products in this category: Other connectors Harting HARTING,
*
09120062795
0 in TME stock
Net price for quantities from 1 pcs - 138.91 USDGross price for quantities from 1 pcs - 138.91 USD
Net price for quantities from 5 pcs - 129.65 USDGross price for quantities from 5 pcs - 129.65 USD
Net price for quantities from 10 pcs - 118.07 USDGross price for quantities from 10 pcs - 118.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.