+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120063001

Contact; male; A3; crimped; 10A; 50V; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
09120063001
TME Symbol:
09120063001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A3
Electrical mounting
crimped
Current rating
10A
Rated voltage
50V
Engineering PN
Han Brid-sti-c + Cu-Bus-sti-c (K)
Operating temperature
-40...125°C
Gross weight13.33 g
Certificates
EAN code5713140017474
See other products in this category: Other connectors Harting HARTING,
*
09120063001
4 in TME stock
Net price for quantities from 1 pcs - 31.91 USDGross price for quantities from 1 pcs - 31.91 USD
Net price for quantities from 10 pcs - 25.11 USDGross price for quantities from 10 pcs - 25.11 USD
Net price for quantities from 250 pcs - 23.35 USDGross price for quantities from 250 pcs - 23.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs