+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120073041

Connector: HDC; contact insert; male; 10A,40A; 250V,400V; Han Q

Manufacturer: HARTING

Manufacturer part number:
09120073041
TME Symbol:
09120073041

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A/40A
Rated voltage
0.25kV/0.4kV
Manufacturer series
Han Q
Number of pins
8 (4+4)
Connector pinout layout
4+3+PE
Case
size Han Compact®
Electrical mounting
crimped
Application - series/manufacturer
Han® C, Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
32.2x13.4mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates
EAN code5713140186552
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120073041
0 in TME stock
Net price for quantities from 10 pcs - 21.05 USDGross price for quantities from 10 pcs - 21.05 USD
Net price for quantities from 25 pcs - 18.58 USDGross price for quantities from 25 pcs - 18.58 USD
Net price for quantities from 30 pcs - 18.10 USDGross price for quantities from 30 pcs - 18.10 USD
Net price for quantities from 50 pcs - 16.97 USDGross price for quantities from 50 pcs - 16.97 USD
Net price for quantities from 100 pcs - 16.04 USDGross price for quantities from 100 pcs - 16.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.