+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120073101

Connector: HDC; contact insert; female; 10A; 400V; Han Q; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09120073101
TME Symbol:
09120073101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han Q
Number of pins
8
Connector pinout layout
7+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han D®, Han® FO
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • coded
  • w/o contacts
Gross weight14.93 g
Certificates
EAN code5713140017535
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120073101
89 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 10 pcs - 10.66 USDGross price for quantities from 10 pcs - 10.66 USD
Net price for quantities from 20 pcs - 10.10 USDGross price for quantities from 20 pcs - 10.10 USD
Net price for quantities from 30 pcs - 9.80 USDGross price for quantities from 30 pcs - 9.80 USD
Net price for quantities from 50 pcs - 9.45 USDGross price for quantities from 50 pcs - 9.45 USD
Net price for quantities from 100 pcs - 9.03 USDGross price for quantities from 100 pcs - 9.03 USD
Net price for quantities from 250 pcs - 8.58 USDGross price for quantities from 250 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs