+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120075101

Connector: HDC; contact insert; female; Han Q; PIN: 8; 7+PE; size 3A

NEW

Manufacturer: HARTING

Manufacturer part number:
09120075101
TME Symbol:
09120075101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
Han Q
Number of pins
8
Connector pinout layout
7+PE
Case
size 3A
Electrical mounting
push-in
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight19.333 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120075101
5 in TME stock
Net price for quantities from 1 pcs - 25.73 USDGross price for quantities from 1 pcs - 25.73 USD
Net price for quantities from 10 pcs - 22.60 USDGross price for quantities from 10 pcs - 22.60 USD
Net price for quantities from 20 pcs - 21.79 USDGross price for quantities from 20 pcs - 21.79 USD
Net price for quantities from 30 pcs - 21.28 USDGross price for quantities from 30 pcs - 21.28 USD
Net price for quantities from 50 pcs - 20.68 USDGross price for quantities from 50 pcs - 20.68 USD
Net price for quantities from 100 pcs - 19.96 USDGross price for quantities from 100 pcs - 19.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs