+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120080301

Enclosure for connectors: HDC; size Han Compact®; Han-Compact®


Manufacturer: HARTING

Manufacturer part number:
09120080301
TME Symbol:
09120080301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Compact®
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gross weight59.41 g
Certificates
EAN code5713140017542
See other products in this category: HARTING connectors HARTING,
*
09120080301
6 in TME stock
Net price for quantities from 1 pcs - 16.43 USDGross price for quantities from 1 pcs - 16.43 USD
Net price for quantities from 3 pcs - 15.83 USDGross price for quantities from 3 pcs - 15.83 USD
Net price for quantities from 5 pcs - 15.09 USDGross price for quantities from 5 pcs - 15.09 USD
Net price for quantities from 10 pcs - 14.52 USDGross price for quantities from 10 pcs - 14.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs