+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120080327

Enclosure for connectors: HDC; size Han Compact®; Han-Compact®


Manufacturer: HARTING

Manufacturer part number:
09120080327
TME Symbol:
09120080327

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Compact®
Locking system
with latch
Spatial orientation
straight
Enclosure material
polycarbonate
Engineering PN
Han Q 8/0-AGG
Gross weight14.55 g
Certificates
EAN code5713140017566

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09120080327
11 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 10 pcs - 8.34 USDGross price for quantities from 10 pcs - 8.34 USD
Net price for quantities from 100 pcs - 7.60 USDGross price for quantities from 100 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs