+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120080429

Enclosure for connectors: HDC; size Han Compact®; for cable


Manufacturer: HARTING

Manufacturer part number:
09120080429
TME Symbol:
09120080429

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for cable
Application - series/manufacturer
Han-Compact®
Locking system
for latch
Spatial orientation
straight
Enclosure material
polycarbonate
Gland thread
PG21
Gross weight21.8 g
Certificates
EAN code5713140017627

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09120080429
0 in TME stock
Net price for quantities from 10 pcs - 9.96 USDGross price for quantities from 10 pcs - 9.96 USD
Net price for quantities from 20 pcs - 9.51 USDGross price for quantities from 20 pcs - 9.51 USD
Net price for quantities from 30 pcs - 9.23 USDGross price for quantities from 30 pcs - 9.23 USD
Net price for quantities from 50 pcs - 8.88 USDGross price for quantities from 50 pcs - 8.88 USD
Net price for quantities from 100 pcs - 8.39 USDGross price for quantities from 100 pcs - 8.39 USD
Net price for quantities from 150 pcs - 8.10 USDGross price for quantities from 150 pcs - 8.10 USD
Net price for quantities from 200 pcs - 7.89 USDGross price for quantities from 200 pcs - 7.89 USD
Net price for quantities from 250 pcs - 7.73 USDGross price for quantities from 250 pcs - 7.73 USD
Net price for quantities from 300 pcs - 7.60 USDGross price for quantities from 300 pcs - 7.60 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs