+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120080727

Enclosure for connectors: HDC; size Han Compact®; for cable


Manufacturer: HARTING

Manufacturer part number:
09120080727
TME Symbol:
09120080727

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for cable
Application - series/manufacturer
Han-Compact®
Locking system
with latch
Spatial orientation
straight
Enclosure material
polycarbonate
Gland thread
PG16
Gross weight28.8 g
Certificates
EAN code5713140017641

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09120080727
8 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 5 pcs - 10.21 USDGross price for quantities from 5 pcs - 10.21 USD
Net price for quantities from 10 pcs - 9.66 USDGross price for quantities from 10 pcs - 9.66 USD
Net price for quantities from 20 pcs - 9.10 USDGross price for quantities from 20 pcs - 9.10 USD
Net price for quantities from 30 pcs - 8.81 USDGross price for quantities from 30 pcs - 8.81 USD
Net price for quantities from 50 pcs - 8.47 USDGross price for quantities from 50 pcs - 8.47 USD
Net price for quantities from 100 pcs - 8.09 USDGross price for quantities from 100 pcs - 8.09 USD
Net price for quantities from 200 pcs - 7.81 USDGross price for quantities from 200 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs