+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120080901

Enclosure for connectors: HDC; size Han Compact®; Han-Compact®


Manufacturer: HARTING

Manufacturer part number:
09120080901
TME Symbol:
09120080901

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Compact®
Locking system
with latch
Spatial orientation
angled
Enclosure material
polycarbonate
Gland thread
PG16
Gross weight29.65 g
Certificates
EAN code5713140017665

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09120080901
9 in TME stock
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 100 pcs - 13.64 USDGross price for quantities from 100 pcs - 13.64 USD
Net price for quantities from 250 pcs - 12.47 USDGross price for quantities from 250 pcs - 12.47 USD
Net price for quantities from 500 pcs - 11.70 USDGross price for quantities from 500 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs