+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120082633

Connector: HDC; contact insert; male; 16A; 500V; Han Q; PIN: 9; 8+PE

Manufacturer: HARTING

Manufacturer part number:
09120082633
TME Symbol:
09120082633

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han Q
Number of pins
9
Connector pinout layout
8+PE
Case
size Han Compact®
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.5...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
32.2x13.4mm
Operating temperature
-40...125°C
Gross weight29.75 g
Certificates
EAN code5713140017689

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120082633
19 in TME stock
Net price for quantities from 1 pcs - 32.95 USDGross price for quantities from 1 pcs - 32.95 USD
Net price for quantities from 3 pcs - 31.05 USDGross price for quantities from 3 pcs - 31.05 USD
Net price for quantities from 5 pcs - 29.56 USDGross price for quantities from 5 pcs - 29.56 USD
Net price for quantities from 10 pcs - 27.01 USDGross price for quantities from 10 pcs - 27.01 USD
Net price for quantities from 20 pcs - 24.74 USDGross price for quantities from 20 pcs - 24.74 USD
Net price for quantities from 50 pcs - 23.59 USDGross price for quantities from 50 pcs - 23.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs