+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09120082634

Connector: HDC; contact insert; male; 16A; 500V; Han Q; PIN: 9; 8+PE


Manufacturer: HARTING

Manufacturer part number:
09120082634
TME Symbol:
09120082634

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han Q
Number of pins
9
Connector pinout layout
8+PE
Case
size Han Compact®
Electrical mounting
snap-on (Quick Lock)
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.25...1.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
32.2x13.4mm
Operating temperature
-40...125°C
Gross weight29.88 g
Certificates
EAN code5713140017696

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09120082634
9 in TME stock
Net price for quantities from 1 pcs - 33.76 USDGross price for quantities from 1 pcs - 33.76 USD
Net price for quantities from 4 pcs - 31.82 USDGross price for quantities from 4 pcs - 31.82 USD
Net price for quantities from 6 pcs - 30.86 USDGross price for quantities from 6 pcs - 30.86 USD
Net price for quantities from 10 pcs - 29.44 USDGross price for quantities from 10 pcs - 29.44 USD
Net price for quantities from 20 pcs - 27.40 USDGross price for quantities from 20 pcs - 27.40 USD
Net price for quantities from 30 pcs - 26.32 USDGross price for quantities from 30 pcs - 26.32 USD
Net price for quantities from 50 pcs - 25.22 USDGross price for quantities from 50 pcs - 25.22 USD
Net price for quantities from 100 pcs - 24.21 USDGross price for quantities from 100 pcs - 24.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs